
SN74AHC1G86MDCKREP | |
|---|---|
DigiKey Part Number | 296-23233-2-ND - Tape & Reel (TR) 296-23233-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86MDCKREP |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86MDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.60000 | kr.14.60 |
| 10 | kr.10.80200 | kr.108.02 |
| 25 | kr.9.85840 | kr.246.46 |
| 100 | kr.8.81870 | kr.881.87 |
| 250 | kr.8.32324 | kr.2,080.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.47518 | kr.22,425.54 |
| 6.000 | kr.7.32668 | kr.43,960.08 |
| Unit Price without VAT: | kr.14.60000 |
|---|---|
| Unit Price with VAT: | kr.18.25000 |

