OR Gate IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G32DRLR

DigiKey Part Number
296-19378-2-ND - Tape & Reel (TR)
296-19378-1-ND - Cut Tape (CT)
296-19378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G32DRLR
Description
IC GATE OR 1CH 2-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G32DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.23500kr.12.35
25kr.1.09320kr.27.33
100kr.0.93750kr.93.75
250kr.0.86344kr.215.86
500kr.0.81892kr.409.46
1.000kr.0.78227kr.782.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72728kr.2,909.12
8.000kr.0.70684kr.5,654.72
12.000kr.0.69662kr.8,359.44
20.000kr.0.68527kr.13,705.40
28.000kr.0.67865kr.19,002.20
40.000kr.0.67227kr.26,890.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000