Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G14QDBVRQ1

DigiKey Part Number
296-SN74AHC1G14QDBVRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC1G14QDBVRQ1CT-ND - Cut Tape (CT)
296-SN74AHC1G14QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G14QDBVRQ1
Description
AUTOMOTIVE SINGLE 2-V TO 5.5-V I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G14QDBVRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
SOT-23-5
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.53400kr.15.34
25kr.1.36200kr.34.05
100kr.1.17540kr.117.54
250kr.1.08616kr.271.54
500kr.1.03216kr.516.08
1.000kr.0.98771kr.987.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93285kr.2,798.55
6.000kr.0.90600kr.5,436.00
9.000kr.0.89255kr.8,032.95
15.000kr.0.87765kr.13,164.75
21.000kr.0.86894kr.18,247.74
30.000kr.0.86057kr.25,817.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500