
SN74AHC1G08DRLR | |
|---|---|
DigiKey Part Number | 296-19376-2-ND - Tape & Reel (TR) 296-19376-1-ND - Cut Tape (CT) 296-19376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DRLR |
Description | IC GATE AND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.56900 | kr.15.69 |
| 25 | kr.1.39400 | kr.34.85 |
| 100 | kr.1.20310 | kr.120.31 |
| 250 | kr.1.11188 | kr.277.97 |
| 500 | kr.1.05658 | kr.528.29 |
| 1.000 | kr.1.01125 | kr.1,011.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94311 | kr.3,772.44 |
| 8.000 | kr.0.91779 | kr.7,342.32 |
| 12.000 | kr.0.90511 | kr.10,861.32 |
| 20.000 | kr.0.89106 | kr.17,821.20 |
| 28.000 | kr.0.88285 | kr.24,719.80 |
| 40.000 | kr.0.87496 | kr.34,998.40 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |











