SN74AHC1G08DCKTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 20.026
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40.501
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.73807
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.73807
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.01542
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.66579
Datasheet

Direct


onsemi
In Stock: 8.437
Unit Price: kr.0.64000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 681
Unit Price: kr.0.83000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 1.096
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 4.711
Unit Price: kr.0.64000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G08DCKTE4

DigiKey Part Number
SN74AHC1G08DCKTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G08DCKTE4
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08DCKTE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.66579kr.2,665.79
1.250kr.2.63710kr.3,296.38
1.750kr.2.59712kr.4,544.96
2.500kr.2.55864kr.6,396.60
6.250kr.2.47582kr.15,473.88
12.500kr.2.42592kr.30,324.00
25.000kr.2.38484kr.59,621.00
Unit Price without VAT:kr.2.66579
Unit Price with VAT:kr.3.33224