Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHC1G08DCKJ | |
|---|---|
DigiKey Part Number | SN74AHC1G08DCKJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DCKJ |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DCKJ Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G08DCK3 | Texas Instruments | 17.491 | 296-SN74AHC1G08DCK3CT-ND | kr.1.90000 | Parametric Equivalent |
| SN74AHC1G08DCKR | Texas Instruments | 99.708 | 296-8743-1-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G08DFT1G-Q | onsemi | 7.440 | 488-MC74VHC1G08DFT1G-QCT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G08DFT2G-Q | onsemi | 0 | 488-MC74VHC1G08DFT2G-QCT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1GT08DFT1G | onsemi | 3.984 | 488-MC74VHC1GT08DFT1GCT-ND | kr.0.63000 | Parametric Equivalent |



