MFR Recommended
Similar

SN74AHC1G04DRLRG4 | |
|---|---|
DigiKey Part Number | SN74AHC1G04DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DRLRG4 |
Description | IC INVERTER 1CH 1-INP SOT5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65498 | kr.2,619.92 |
| 8.000 | kr.0.63623 | kr.5,089.84 |
| 12.000 | kr.0.62685 | kr.7,522.20 |
| 20.000 | kr.0.61644 | kr.12,328.80 |
| 28.000 | kr.0.61037 | kr.17,090.36 |
| 40.000 | kr.0.60452 | kr.24,180.80 |
| 100.000 | kr.0.59194 | kr.59,194.00 |
| Unit Price without VAT: | kr.0.65498 |
|---|---|
| Unit Price with VAT: | kr.0.81873 |



