36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25756ERRVR

DigiKey Part Number
296-BQ25756ERRVRTR-ND - Tape & Reel (TR)
296-BQ25756ERRVRCT-ND - Cut Tape (CT)
296-BQ25756ERRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25756ERRVR
Description
BQ25756ERRVR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 36-VQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
BQ25756ERRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 7
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
20A
Battery Pack Voltage
36V (Max)
Voltage - Supply (Max)
36V
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.90000kr.40.90
10kr.31.44300kr.314.43
25kr.29.07640kr.726.91
100kr.26.47100kr.2,647.10
250kr.25.22984kr.6,307.46
500kr.24.48154kr.12,240.77
1.000kr.23.86554kr.23,865.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.23.10473kr.69,314.19
Manufacturers Standard Package
Unit Price without VAT:kr.40.90000
Unit Price with VAT:kr.51.12500