Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
TMUX1574PWR

SN74AHC157QPWRQ1

DigiKey Part Number
296-SN74AHC157QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC157QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHC157QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC157QPWRQ1
Description
IC DATA SELECT/MUX 4X2:1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Data Selector/Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 2:1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC257QPWRQ1Texas Instruments2.790296-SN74AHC257QPWRQ1CT-NDkr.3.36000Parametric Equivalent
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.10000kr.31.00
25kr.2.78440kr.69.61
100kr.2.43580kr.243.58
250kr.2.26920kr.567.30
500kr.2.16866kr.1,084.33
1.000kr.2.13404kr.2,134.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.98391kr.5,951.73
6.000kr.1.93392kr.11,603.52
9.000kr.1.90890kr.17,180.10
15.000kr.1.88115kr.28,217.25
21.000kr.1.86494kr.39,163.74
30.000kr.1.84937kr.55,481.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250