


SN74AHC157QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC157QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC157QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC157QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157QPWRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10000 | kr.31.00 |
| 25 | kr.2.78440 | kr.69.61 |
| 100 | kr.2.43580 | kr.243.58 |
| 250 | kr.2.26920 | kr.567.30 |
| 500 | kr.2.16866 | kr.1,084.33 |
| 1.000 | kr.2.13404 | kr.2,134.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98391 | kr.5,951.73 |
| 6.000 | kr.1.93392 | kr.11,603.52 |
| 9.000 | kr.1.90890 | kr.17,180.10 |
| 15.000 | kr.1.88115 | kr.28,217.25 |
| 21.000 | kr.1.86494 | kr.39,163.74 |
| 30.000 | kr.1.84937 | kr.55,481.10 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


