
SN74AHC157PWRG3 | |
|---|---|
DigiKey Part Number | 296-40536-2-ND - Tape & Reel (TR) 296-40536-1-ND - Cut Tape (CT) 296-40536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157PWRG3 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.46091 | kr.4,921.82 |
| 4.000 | kr.2.39494 | kr.9,579.76 |
| 6.000 | kr.2.36190 | kr.14,171.40 |
| 10.000 | kr.2.32529 | kr.23,252.90 |
| 14.000 | kr.2.30391 | kr.32,254.74 |
| 20.000 | kr.2.28334 | kr.45,666.80 |
| Unit Price without VAT: | kr.2.46091 |
|---|---|
| Unit Price with VAT: | kr.3.07614 |



