
SN74AHC157NSR | |
|---|---|
DigiKey Part Number | 296-13134-2-ND - Tape & Reel (TR) 296-13134-1-ND - Cut Tape (CT) 296-13134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54028 | kr.3,080.56 |
| 4.000 | kr.1.49535 | kr.5,981.40 |
| 6.000 | kr.1.47285 | kr.8,837.10 |
| 10.000 | kr.1.44791 | kr.14,479.10 |
| 14.000 | kr.1.43333 | kr.20,066.62 |
| 20.000 | kr.1.41932 | kr.28,386.40 |
| Unit Price without VAT: | kr.1.54028 |
|---|---|
| Unit Price with VAT: | kr.1.92535 |

