MFR Recommended
Direct
Similar

SN74AHC157DRG4 | |
|---|---|
DigiKey Part Number | SN74AHC157DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC157DRG4 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04529 | kr.2,613.22 |
| 5.000 | kr.1.01438 | kr.5,071.90 |
| 7.500 | kr.0.99891 | kr.7,491.82 |
| 12.500 | kr.0.98176 | kr.12,272.00 |
| 17.500 | kr.0.97173 | kr.17,005.28 |
| 25.000 | kr.0.96209 | kr.24,052.25 |
| 62.500 | kr.0.94135 | kr.58,834.38 |
| Unit Price without VAT: | kr.1.04529 |
|---|---|
| Unit Price with VAT: | kr.1.30661 |




