
SN74AHC157DBR | |
|---|---|
DigiKey Part Number | 296-4552-2-ND - Tape & Reel (TR) 296-4552-1-ND - Cut Tape (CT) 296-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157DBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.64360 | kr.41.09 |
| 100 | kr.1.42230 | kr.142.23 |
| 250 | kr.1.31660 | kr.329.15 |
| 500 | kr.1.25294 | kr.626.47 |
| 1.000 | kr.1.20055 | kr.1,200.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15743 | kr.2,314.86 |
| 4.000 | kr.1.12196 | kr.4,487.84 |
| 6.000 | kr.1.10418 | kr.6,625.08 |
| 10.000 | kr.1.08450 | kr.10,845.00 |
| 14.000 | kr.1.07299 | kr.15,021.86 |
| 20.000 | kr.1.06192 | kr.21,238.40 |
| 50.000 | kr.1.03809 | kr.51,904.50 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

