SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14QDRQ1

DigiKey Part Number
296-SN74AHC14QDRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC14QDRQ1CT-ND - Cut Tape (CT)
296-SN74AHC14QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC14QDRQ1
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.176
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.41906kr.3,547.65
5.000kr.1.37932kr.6,896.60
7.500kr.1.35941kr.10,195.58
12.500kr.1.33736kr.16,717.00
17.500kr.1.32447kr.23,178.23
25.000kr.1.31208kr.32,802.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.25300kr.22.53
25kr.2.01200kr.50.30
100kr.1.74910kr.174.91
250kr.1.62328kr.405.82
500kr.1.54752kr.773.76
1.000kr.1.48499kr.1,484.99
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.25300kr.22.53
25kr.2.01200kr.50.30
100kr.1.74910kr.174.91
250kr.1.62328kr.405.82
500kr.1.54752kr.773.76
1.000kr.1.49818kr.1,498.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000