
SN74AHC132DR | |
|---|---|
DigiKey Part Number | 296-1465-2-ND - Tape & Reel (TR) 296-1465-1-ND - Cut Tape (CT) 296-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.98000 | kr.19.80 |
| 25 | kr.1.76680 | kr.44.17 |
| 100 | kr.1.53100 | kr.153.10 |
| 250 | kr.1.41820 | kr.354.55 |
| 500 | kr.1.35056 | kr.675.28 |
| 1.000 | kr.1.29860 | kr.1,298.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23592 | kr.3,089.80 |
| 5.000 | kr.1.20043 | kr.6,002.15 |
| 7.500 | kr.1.18266 | kr.8,869.95 |
| 12.500 | kr.1.16296 | kr.14,537.00 |
| 17.500 | kr.1.15144 | kr.20,150.20 |
| 25.000 | kr.1.14038 | kr.28,509.50 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |


