SN74AHC08PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.785
Unit Price: kr.2.60000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


onsemi
In Stock: 4.079
Unit Price: kr.2.22000
Datasheet

Direct


onsemi
In Stock: 10.295
Unit Price: kr.2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.479
Unit Price: kr.1.59000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC08PWRG4

DigiKey Part Number
296-41401-2-ND - Tape & Reel (TR)
296-41401-1-ND - Cut Tape (CT)
296-41401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC08PWRG4
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC08PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40222kr.2,804.44
4.000kr.1.36074kr.5,442.96
6.000kr.1.33996kr.8,039.76
10.000kr.1.31695kr.13,169.50
14.000kr.1.30350kr.18,249.00
20.000kr.1.29055kr.25,811.00
50.000kr.1.26270kr.63,135.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250