14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC05PWR

DigiKey Part Number
296-4520-2-ND - Tape & Reel (TR)
296-4520-1-ND - Cut Tape (CT)
296-4520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC05PWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC05PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.58000kr.2.58
10kr.1.79300kr.17.93
25kr.1.59960kr.39.99
100kr.1.38290kr.138.29
250kr.1.27968kr.319.92
500kr.1.21750kr.608.75
1.000kr.1.16642kr.1,166.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12427kr.2,248.54
4.000kr.1.08963kr.4,358.52
6.000kr.1.07227kr.6,433.62
10.000kr.1.05303kr.10,530.30
14.000kr.1.04180kr.14,585.20
20.000kr.1.03099kr.20,619.80
50.000kr.1.00771kr.50,385.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.58000
Unit Price with VAT:kr.3.22500

Other Suppliers on DigiKey

65.110In Stock
Ships from Rochester Electronics, LLC