14-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC04RGYR

DigiKey Part Number
296-13895-2-ND - Tape & Reel (TR)
296-13895-1-ND - Cut Tape (CT)
296-13895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC04RGYR
Description
IC INVERTER 6CH 1-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC04RGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.25400kr.12.54
25kr.1.11120kr.27.78
100kr.0.95490kr.95.49
250kr.0.88012kr.220.03
500kr.0.83494kr.417.47
1.000kr.0.79770kr.797.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75172kr.2,255.16
6.000kr.0.72922kr.4,375.32
9.000kr.0.71795kr.6,461.55
15.000kr.0.70546kr.10,581.90
21.000kr.0.69817kr.14,661.57
30.000kr.0.69115kr.20,734.50
75.000kr.0.67604kr.50,703.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC