
SN74AHC04QDR | |
|---|---|
DigiKey Part Number | 296-SN74AHC04QDRTR-ND - Tape & Reel (TR) 296-SN74AHC04QDRCT-ND - Cut Tape (CT) 296-SN74AHC04QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04QDR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.14100 | kr.21.41 |
| 25 | kr.1.91360 | kr.47.84 |
| 100 | kr.1.66020 | kr.166.02 |
| 250 | kr.1.53984 | kr.384.96 |
| 500 | kr.1.46732 | kr.733.66 |
| 1.000 | kr.1.40759 | kr.1,407.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.34446 | kr.3,361.15 |
| 5.000 | kr.1.30642 | kr.6,532.10 |
| 7.500 | kr.1.28737 | kr.9,655.27 |
| 12.500 | kr.1.26626 | kr.15,828.25 |
| 17.500 | kr.1.25392 | kr.21,943.60 |
| 25.000 | kr.1.24206 | kr.31,051.50 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

