
SN74AHC04DBR | |
|---|---|
DigiKey Part Number | 296-4517-2-ND - Tape & Reel (TR) 296-4517-1-ND - Cut Tape (CT) 296-4517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04DBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.54700 | kr.15.47 |
| 25 | kr.1.37440 | kr.34.36 |
| 100 | kr.1.18620 | kr.118.62 |
| 250 | kr.1.09632 | kr.274.08 |
| 500 | kr.1.04178 | kr.520.89 |
| 1.000 | kr.0.99709 | kr.997.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96023 | kr.1,920.46 |
| 4.000 | kr.0.92990 | kr.3,719.60 |
| 6.000 | kr.0.91471 | kr.5,488.26 |
| 10.000 | kr.0.89789 | kr.8,978.90 |
| 14.000 | kr.0.88805 | kr.12,432.70 |
| 20.000 | kr.0.87859 | kr.17,571.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

