Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC04DBR

DigiKey Part Number
296-4517-2-ND - Tape & Reel (TR)
296-4517-1-ND - Cut Tape (CT)
296-4517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC04DBR
Description
IC INVERTER 6CH 1-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC04DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SSOP
Number of Inputs
1
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.54700kr.15.47
25kr.1.37440kr.34.36
100kr.1.18620kr.118.62
250kr.1.09632kr.274.08
500kr.1.04178kr.520.89
1.000kr.0.99709kr.997.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96023kr.1,920.46
4.000kr.0.92990kr.3,719.60
6.000kr.0.91471kr.5,488.26
10.000kr.0.89789kr.8,978.90
14.000kr.0.88805kr.12,432.70
20.000kr.0.87859kr.17,571.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500

Other Suppliers on DigiKey

49.670In Stock
Ships from Rochester Electronics, LLC