
TPS2069EDBVR | |
|---|---|
DigiKey Part Number | 296-TPS2069EDBVRTR-ND - Tape & Reel (TR) 296-TPS2069EDBVRCT-ND - Cut Tape (CT) 296-TPS2069EDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2069EDBVR |
Description | 1.5-A LOADING 2.7-V TO 5.5-V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2069EDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.58800 | kr.15.88 |
| 25 | kr.1.41200 | kr.35.30 |
| 100 | kr.1.21660 | kr.121.66 |
| 250 | kr.1.12396 | kr.280.99 |
| 500 | kr.1.06802 | kr.534.01 |
| 1.000 | kr.1.02198 | kr.1,021.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96514 | kr.2,895.42 |
| 6.000 | kr.0.93731 | kr.5,623.86 |
| 9.000 | kr.0.92338 | kr.8,310.42 |
| 15.000 | kr.0.90793 | kr.13,618.95 |
| 21.000 | kr.0.89891 | kr.18,877.11 |
| 30.000 | kr.0.89023 | kr.26,706.90 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |









