Inverter IC 6 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC04BQAR

DigiKey Part Number
296-SN74AHC04BQARTR-ND - Tape & Reel (TR)
296-SN74AHC04BQARCT-ND - Cut Tape (CT)
296-SN74AHC04BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC04BQAR
Description
IC INVERTER 6CH 6-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.72400kr.17.24
25kr.1.53440kr.38.36
100kr.1.32700kr.132.70
250kr.1.22768kr.306.92
500kr.1.16782kr.583.91
1.000kr.1.11857kr.1,118.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05768kr.3,173.04
6.000kr.1.02791kr.6,167.46
9.000kr.1.01299kr.9,116.91
15.000kr.0.99647kr.14,947.05
21.000kr.0.98681kr.20,723.01
30.000kr.0.97752kr.29,325.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750