MFR Recommended

SN74AHC02RGYRG4 | |
|---|---|
DigiKey Part Number | SN74AHC02RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC02RGYRG4 |
Description | IC GATE NOR 4CH 2-INP 14VQFN |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.73264 | kr.4,395.84 |
| 9.000 | kr.0.72132 | kr.6,491.88 |
| 15.000 | kr.0.70877 | kr.10,631.55 |
| 21.000 | kr.0.70144 | kr.14,730.24 |
| 30.000 | kr.0.69439 | kr.20,831.70 |
| 75.000 | kr.0.67921 | kr.50,940.75 |
| Unit Price without VAT: | kr.0.73264 |
|---|---|
| Unit Price with VAT: | kr.0.91580 |


