
SN74AHC02RGYR | |
|---|---|
DigiKey Part Number | 296-13894-2-ND - Tape & Reel (TR) 296-13894-1-ND - Cut Tape (CT) 296-13894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02RGYR |
Description | IC GATE NOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.55600 | kr.15.56 |
| 25 | kr.1.38120 | kr.34.53 |
| 100 | kr.1.19210 | kr.119.21 |
| 250 | kr.1.10160 | kr.275.40 |
| 500 | kr.1.04680 | kr.523.40 |
| 1.000 | kr.1.00173 | kr.1,001.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94609 | kr.2,838.27 |
| 6.000 | kr.0.91886 | kr.5,513.16 |
| 9.000 | kr.0.90522 | kr.8,146.98 |
| 15.000 | kr.0.89011 | kr.13,351.65 |
| 21.000 | kr.0.88128 | kr.18,506.88 |
| 30.000 | kr.0.87279 | kr.26,183.70 |
| 75.000 | kr.0.85450 | kr.64,087.50 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

