
SN74AHC02QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC02QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC02QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC02QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02QPWRQ1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.77100 | kr.27.71 |
| 25 | kr.2.48040 | kr.62.01 |
| 100 | kr.2.16450 | kr.216.45 |
| 250 | kr.2.01384 | kr.503.46 |
| 500 | kr.1.92304 | kr.961.52 |
| 1.000 | kr.1.88184 | kr.1,881.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.78668 | kr.3,573.36 |
| 4.000 | kr.1.73600 | kr.6,944.00 |
| 6.000 | kr.1.71063 | kr.10,263.78 |
| 10.000 | kr.1.68252 | kr.16,825.20 |
| 14.000 | kr.1.66609 | kr.23,325.26 |
| 20.000 | kr.1.65029 | kr.33,005.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

