
SN74AHC02DBR | |
|---|---|
DigiKey Part Number | 296-4512-2-ND - Tape & Reel (TR) 296-4512-1-ND - Cut Tape (CT) 296-4512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02DBR |
Description | IC GATE NOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.00600 | kr.20.06 |
| 25 | kr.1.79000 | kr.44.75 |
| 100 | kr.1.55220 | kr.155.22 |
| 250 | kr.1.43852 | kr.359.63 |
| 500 | kr.1.37010 | kr.685.05 |
| 1.000 | kr.1.31365 | kr.1,313.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.26716 | kr.2,534.32 |
| 4.000 | kr.1.22892 | kr.4,915.68 |
| 6.000 | kr.1.20976 | kr.7,258.56 |
| 10.000 | kr.1.18855 | kr.11,885.50 |
| 14.000 | kr.1.17614 | kr.16,465.96 |
| 20.000 | kr.1.16421 | kr.23,284.20 |
| 50.000 | kr.1.13853 | kr.56,926.50 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

