
SN74AHC00QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC00QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHC00QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHC00QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00QWBQARQ1 |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package 14-WQFN (3x2.5) |
Current - Quiescent (Max) 2 µA | Package / Case 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37667 | kr.4,130.01 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

