NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC00QDRQ1

DigiKey Part Number
296-44961-2-ND - Tape & Reel (TR)
296-44961-1-ND - Cut Tape (CT)
296-44961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC00QDRQ1
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC00QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.42800kr.24.28
25kr.2.17320kr.54.33
100kr.1.89120kr.189.12
250kr.1.75696kr.439.24
500kr.1.67604kr.838.02
1.000kr.1.60941kr.1,609.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.64028kr.4,100.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500

Other Suppliers on DigiKey

35.900In Stock
Ships from Rochester Electronics, LLC