
SN74AHC00BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC00BQARTR-ND - Tape & Reel (TR) 296-SN74AHC00BQARCT-ND - Cut Tape (CT) 296-SN74AHC00BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00BQAR |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.01600 | kr.20.16 |
| 25 | kr.1.80320 | kr.45.08 |
| 100 | kr.1.56280 | kr.156.28 |
| 250 | kr.1.44856 | kr.362.14 |
| 500 | kr.1.37972 | kr.689.86 |
| 1.000 | kr.1.32893 | kr.1,328.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25306 | kr.3,759.18 |
| 6.000 | kr.1.21882 | kr.7,312.92 |
| 9.000 | kr.1.20167 | kr.10,815.03 |
| 15.000 | kr.1.18267 | kr.17,740.05 |
| 21.000 | kr.1.17156 | kr.24,602.76 |
| 30.000 | kr.1.16088 | kr.34,826.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

