New Product
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT86PWRQ1

DigiKey Part Number
296-SN74ACT86PWRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT86PWRQ1CT-ND - Cut Tape (CT)
296-SN74ACT86PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT86PWRQ1
Description
AUTOMOTIVE, 4-CH, 2-INPUT, 4.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.54000kr.25.40
25kr.2.27640kr.56.91
100kr.1.98240kr.198.24
250kr.1.84232kr.460.58
500kr.1.75784kr.878.92
1.000kr.1.71179kr.1,711.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60233kr.4,806.99
6.000kr.1.56030kr.9,361.80
9.000kr.1.53925kr.13,853.25
15.000kr.1.51593kr.22,738.95
21.000kr.1.50230kr.31,548.30
30.000kr.1.48918kr.44,675.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000