XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT86PWR

DigiKey Part Number
296-4504-2-ND - Tape & Reel (TR)
296-4504-1-ND - Cut Tape (CT)
296-4504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT86PWR
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT86PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.2.21200kr.22.12
25kr.1.97280kr.49.32
100kr.1.71420kr.171.42
250kr.1.59052kr.397.63
500kr.1.51594kr.757.97
1.000kr.1.46585kr.1,465.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40390kr.2,807.80
4.000kr.1.36229kr.5,449.16
6.000kr.1.34144kr.8,048.64
10.000kr.1.31835kr.13,183.50
14.000kr.1.30485kr.18,267.90
20.000kr.1.29187kr.25,837.40
50.000kr.1.26391kr.63,195.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750