MFR Recommended
Direct

SN74ACT86NSRG4 | |
|---|---|
DigiKey Part Number | SN74ACT86NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT86NSRG4 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.69444 | kr.3,388.88 |
| 4.000 | kr.1.64581 | kr.6,583.24 |
| 6.000 | kr.1.62146 | kr.9,728.76 |
| 10.000 | kr.1.59449 | kr.15,944.90 |
| 14.000 | kr.1.57873 | kr.22,102.22 |
| 20.000 | kr.1.56356 | kr.31,271.20 |
| Unit Price without VAT: | kr.1.69444 |
|---|---|
| Unit Price with VAT: | kr.2.11805 |



