
SN74ACT86DBR | |
|---|---|
DigiKey Part Number | 296-4502-2-ND - Tape & Reel (TR) 296-4502-1-ND - Cut Tape (CT) 296-4502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86DBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.40800 | kr.34.08 |
| 25 | kr.3.06080 | kr.76.52 |
| 100 | kr.2.68070 | kr.268.07 |
| 250 | kr.2.49972 | kr.624.93 |
| 500 | kr.2.39042 | kr.1,195.21 |
| 1.000 | kr.2.30059 | kr.2,300.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.22658 | kr.4,453.16 |
| 4.000 | kr.2.16569 | kr.8,662.76 |
| 6.000 | kr.2.13520 | kr.12,811.20 |
| 10.000 | kr.2.10142 | kr.21,014.20 |
| 14.000 | kr.2.08167 | kr.29,143.38 |
| 20.000 | kr.2.06267 | kr.41,253.40 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

