
SN74ACT74NSR | |
|---|---|
DigiKey Part Number | 296-13131-2-ND - Tape & Reel (TR) 296-13131-1-ND - Cut Tape (CT) 296-13131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT74NSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.63900 | kr.36.39 |
| 25 | kr.3.27160 | kr.81.79 |
| 100 | kr.2.86970 | kr.286.97 |
| 250 | kr.2.67744 | kr.669.36 |
| 500 | kr.2.56184 | kr.1,280.92 |
| 1.000 | kr.2.53818 | kr.2,538.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.38823 | kr.4,776.46 |
| 4.000 | kr.2.32371 | kr.9,294.84 |
| 6.000 | kr.2.29142 | kr.13,748.52 |
| 10.000 | kr.2.25561 | kr.22,556.10 |
| 14.000 | kr.2.23469 | kr.31,285.66 |
| 20.000 | kr.2.21457 | kr.44,291.40 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

