Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74ACT595PWR

DigiKey Part Number
296-SN74ACT595PWRTR-ND - Tape & Reel (TR)
296-SN74ACT595PWRCT-ND - Cut Tape (CT)
296-SN74ACT595PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT595PWR
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT595PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.52700kr.25.27
25kr.2.26320kr.56.58
100kr.1.97140kr.197.14
250kr.1.83228kr.458.07
500kr.1.74818kr.874.09
1.000kr.1.70196kr.1,701.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.59342kr.4,780.26
6.000kr.1.55156kr.9,309.36
9.000kr.1.53060kr.13,775.40
15.000kr.1.50739kr.22,610.85
21.000kr.1.49382kr.31,370.22
30.000kr.1.48077kr.44,423.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000