
SN74ACT573QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT573QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT573QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT573QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573QWRKSRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.10400 | kr.51.04 |
| 25 | kr.4.61560 | kr.115.39 |
| 100 | kr.4.07470 | kr.407.47 |
| 250 | kr.3.81720 | kr.954.30 |
| 500 | kr.3.66174 | kr.1,830.87 |
| 1.000 | kr.3.53379 | kr.3,533.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.37580 | kr.10,127.40 |
| 6.000 | kr.3.29848 | kr.19,790.88 |
| 9.000 | kr.3.25977 | kr.29,337.93 |
| 15.000 | kr.3.21686 | kr.48,252.90 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

