
SN74ACT563PWR | |
|---|---|
DigiKey Part Number | 296-31729-2-ND - Tape & Reel (TR) 296-31729-1-ND - Cut Tape (CT) 296-31729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT563PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT563PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.5.40100 | kr.54.01 |
| 25 | kr.4.88680 | kr.122.17 |
| 100 | kr.4.31710 | kr.431.71 |
| 250 | kr.4.04600 | kr.1,011.50 |
| 500 | kr.3.88244 | kr.1,941.22 |
| 1.000 | kr.3.74785 | kr.3,747.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.63707 | kr.7,274.14 |
| 4.000 | kr.3.54589 | kr.14,183.56 |
| 6.000 | kr.3.50021 | kr.21,001.26 |
| 10.000 | kr.3.44962 | kr.34,496.20 |
| 14.000 | kr.3.42006 | kr.47,880.84 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

