
SN74ACT533N | |
|---|---|
DigiKey Part Number | 296-4426-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT533N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT533N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 20 | kr.6.78700 | kr.135.74 |
| 40 | kr.6.35425 | kr.254.17 |
| 100 | kr.5.89940 | kr.589.94 |
| 260 | kr.5.53362 | kr.1,438.74 |
| 500 | kr.5.33434 | kr.2,667.17 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

