
SN74ACT32DR | |
|---|---|
DigiKey Part Number | 296-1074-2-ND - Tape & Reel (TR) 296-1074-1-ND - Cut Tape (CT) 296-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT32DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.68800 | kr.26.88 |
| 25 | kr.2.40720 | kr.60.18 |
| 100 | kr.2.09940 | kr.209.94 |
| 250 | kr.1.95240 | kr.488.10 |
| 500 | kr.1.86380 | kr.931.90 |
| 1.000 | kr.1.82001 | kr.1,820.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.71365 | kr.4,284.12 |
| 5.000 | kr.1.66718 | kr.8,335.90 |
| 7.500 | kr.1.64391 | kr.12,329.33 |
| 12.500 | kr.1.61813 | kr.20,226.62 |
| 17.500 | kr.1.60306 | kr.28,053.55 |
| 25.000 | kr.1.58857 | kr.39,714.25 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |


