Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT245WRKSRQ1

DigiKey Part Number
296-SN74ACT245WRKSRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT245WRKSRQ1CT-ND - Cut Tape (CT)
296-SN74ACT245WRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT245WRKSRQ1
Description
IC TXRX NON-INVERT 5.5V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.6.18200kr.61.82
25kr.5.59960kr.139.99
100kr.4.96110kr.496.11
250kr.4.65660kr.1,164.15
500kr.4.53970kr.2,269.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.13541kr.12,406.23
6.000kr.4.04413kr.24,264.78
9.000kr.3.99840kr.35,985.60
15.000kr.3.94775kr.59,216.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500