
SN74ACT245WRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT245WRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT245WRKSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT245WRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245WRKSRQ1 |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.6.18200 | kr.61.82 |
| 25 | kr.5.59960 | kr.139.99 |
| 100 | kr.4.96110 | kr.496.11 |
| 250 | kr.4.65660 | kr.1,164.15 |
| 500 | kr.4.53970 | kr.2,269.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.13541 | kr.12,406.23 |
| 6.000 | kr.4.04413 | kr.24,264.78 |
| 9.000 | kr.3.99840 | kr.35,985.60 |
| 15.000 | kr.3.94775 | kr.59,216.25 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

