20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT244MNSREP

DigiKey Part Number
296-22257-2-ND - Tape & Reel (TR)
296-22257-1-ND - Cut Tape (CT)
296-22257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT244MNSREP
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT244MNSREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.450
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.09210kr.30,184.20
4.000kr.14.79948kr.59,197.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.27.41000kr.27.41
10kr.20.76300kr.207.63
25kr.19.10240kr.477.56
100kr.17.27500kr.1,727.50
250kr.16.85540kr.4,213.85
Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.20000kr.27.20
10kr.20.60200kr.206.02
25kr.18.95440kr.473.86
100kr.17.14110kr.1,714.11
250kr.16.72472kr.4,181.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.27.20000
Unit Price with VAT:kr.34.00000