20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74ACT244MDWREP

DigiKey Part Number
296-SN74ACT244MDWREPTR-ND - Tape & Reel (TR)
296-SN74ACT244MDWREPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74ACT244MDWREP
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT244MDWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 14/04/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.55000kr.23.55
10kr.17.75400kr.177.54
25kr.16.30200kr.407.55
100kr.14.70850kr.1,470.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.80279kr.25,605.58
4.000kr.12.54736kr.50,189.44
Manufacturers Standard Package
Unit Price without VAT:kr.23.55000
Unit Price with VAT:kr.29.43750

Other Suppliers on DigiKey

562In Stock
Ships from Rochester Electronics, LLC