


SN74ACT244MDWREP | |
|---|---|
DigiKey Part Number | 296-SN74ACT244MDWREPTR-ND - Tape & Reel (TR) 296-SN74ACT244MDWREPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74ACT244MDWREP |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244MDWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.55000 | kr.23.55 |
| 10 | kr.17.75400 | kr.177.54 |
| 25 | kr.16.30200 | kr.407.55 |
| 100 | kr.14.70850 | kr.1,470.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.80279 | kr.25,605.58 |
| 4.000 | kr.12.54736 | kr.50,189.44 |
| Unit Price without VAT: | kr.23.55000 |
|---|---|
| Unit Price with VAT: | kr.29.43750 |

