
SN74ACT240PWR | |
|---|---|
DigiKey Part Number | 296-4380-2-ND - Tape & Reel (TR) 296-4380-1-ND - Cut Tape (CT) 296-4380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT240PWR |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT240PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.45400 | kr.44.54 |
| 25 | kr.4.01920 | kr.100.48 |
| 100 | kr.3.53920 | kr.353.92 |
| 250 | kr.3.31008 | kr.827.52 |
| 500 | kr.3.17260 | kr.1,586.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.96471 | kr.5,929.42 |
| 4.000 | kr.2.88770 | kr.11,550.80 |
| 6.000 | kr.2.84913 | kr.17,094.78 |
| 10.000 | kr.2.80639 | kr.28,063.90 |
| 14.000 | kr.2.78142 | kr.38,939.88 |
| 20.000 | kr.2.75739 | kr.55,147.80 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


