


SN74ACT2229DW | |
|---|---|
DigiKey Part Number | 296-4373-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT2229DW |
Description | IC FIFO SYNC 256X1X2 9NS 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 512 (256 x 1 x 2) Uni-Directional 60MHz 9ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT2229DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 512 (256 x 1 x 2) | |
Function | Synchronous | |
Data Rate | 60MHz | |
Access Time | 9ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Uni-Directional | |
Expansion Type | - | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.01000 | kr.159.01 |
| 20 | kr.143.81350 | kr.2,876.27 |
| 40 | kr.140.31075 | kr.5,612.43 |
| 60 | kr.138.27500 | kr.8,296.50 |
| 100 | kr.135.72890 | kr.13,572.89 |
| 260 | kr.131.03919 | kr.34,070.19 |
| 500 | kr.127.89528 | kr.63,947.64 |
| Unit Price without VAT: | kr.159.01000 |
|---|---|
| Unit Price with VAT: | kr.198.76250 |

