Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT16PWR

DigiKey Part Number
296-SN74ACT16PWRTR-ND - Tape & Reel (TR)
296-SN74ACT16PWRCT-ND - Cut Tape (CT)
296-SN74ACT16PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT16PWR
Description
4.5V TO 5.5V INVERTER WITH SCHMI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
1.18V ~ 1.28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.2ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input, Open Drain
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.91000kr.29.10
25kr.2.60960kr.65.24
100kr.2.27920kr.227.92
250kr.2.12212kr.530.53
500kr.2.02716kr.1,013.58
1.000kr.1.98854kr.1,988.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.85240kr.5,557.20
6.000kr.1.80517kr.10,831.02
9.000kr.1.78151kr.16,033.59
15.000kr.1.75530kr.26,329.50
21.000kr.1.73997kr.36,539.37
30.000kr.1.72525kr.51,757.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000