
SN74ACT164WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT164WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74ACT164WBQARQ1CT-ND - Cut Tape (CT) 296-SN74ACT164WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT164WBQARQ1 |
Description | IC SR PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.24880 | kr.81.22 |
| 100 | kr.2.84980 | kr.284.98 |
| 250 | kr.2.65952 | kr.664.88 |
| 500 | kr.2.54474 | kr.1,272.37 |
| 1.000 | kr.2.52205 | kr.2,522.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33356 | kr.7,000.68 |
| 6.000 | kr.2.27644 | kr.13,658.64 |
| 9.000 | kr.2.24784 | kr.20,230.56 |
| 15.000 | kr.2.21614 | kr.33,242.10 |
| 21.000 | kr.2.19763 | kr.46,150.23 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

